+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F412RET7TR

IC: STM32 ARM microcontroller; 100MHz; LQFP64; -40÷105°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F412RET7TR
TME Symbol:
STM32F412RET7TR-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
100MHz
Mounting
SMD
Number of inputs/outputs
50
Case
LQFP64
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Kind of core
32-bit
Interface
  • CAN
  • EBI
  • EMI
  • I2C
  • IrDA
  • MMC
  • QSPI
  • SDIO
  • SPI
  • USART
  • USB
  • USB OTG
Gross weight0.32 g
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F412RET7TR
4000 in an external stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 1000 pcs - 4.83 EURGross price for quantities from 1000 pcs - 4.83 EUR