+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F413CGU6

IC: STM32 ARM microcontroller; 100MHz; UFQFN32; 1.7÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F413CGU6
TME Symbol:
STM32F413CGU6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
100MHz
Mounting
SMD
Number of inputs/outputs
36
Case
UFQFN32
Kind of architecture
Cortex M4
Memory
320kB SRAM 1MB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
10
Number of 12bit D/A converters
2
Family
STM32F4
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • CAN
  • I2C
  • I2S
  • IrDA
  • LIN
  • MMC
  • SAI
  • SDIO
  • SPI
  • UART
  • USART
  • USB
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F413CGU6
0 in TME stock
No. of pieces (Multiple of: 260)
Minimum order quantity: 260.
Multiple of: 260.
Net price for quantities from 260 pcs - 5.91 EURGross price for quantities from 260 pcs - 5.91 EUR
Net price for quantities from 520 pcs - 5.71 EURGross price for quantities from 520 pcs - 5.71 EUR