+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F413ZHT3

IC: STM32 ARM microcontroller; 100MHz; LQFP144; 1.7÷3.6VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F413ZHT3
TME Symbol:
STM32F413ZHT3

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
100MHz
Mounting
SMD
Number of inputs/outputs
114
Case
LQFP144
Kind of architecture
Cortex M4
Memory
320kB SRAM 1.5MB FLASH
Operating temperature
-40...125°C
Number of 12bit A/D converters
16
Number of 12bit D/A converters
2
Number of 16bit timers
15
Family
STM32F4
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • CAN x3
  • full duplex
  • I2C x3
  • SAI
  • SDIO
  • SPI x5
  • UART x3
  • USART x4
  • USB OTG
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • DSP
  • FPU
  • PdR
  • PoR
  • PVD
  • PWM
  • RTC
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F413ZHT3
0 in TME stock
Net price for quantities from 1 pcs - 12.26 EURGross price for quantities from 1 pcs - 12.26 EUR
Net price for quantities from 3 pcs - 11.37 EURGross price for quantities from 3 pcs - 11.37 EUR
Net price for quantities from 10 pcs - 9.83 EURGross price for quantities from 10 pcs - 9.83 EUR
Net price for quantities from 25 pcs - 8.82 EURGross price for quantities from 25 pcs - 8.82 EUR
Net price for quantities from 60 pcs - 8.07 EURGross price for quantities from 60 pcs - 8.07 EUR
No. of pieces (Multiplicity: 1)