+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F427IIT6

IC: STM32 ARM microcontroller; 180MHz; LQFP176; 1.8÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F427IIT6
TME Symbol:
STM32F427IIT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
180MHz
Mounting
SMD
Number of inputs/outputs
140
Case
LQFP176
Kind of architecture
Cortex M4
Memory
256kB SRAM 2MB FLASH
Family
STM32F4
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • CAN x2
  • Ethernet
  • I2C x3
  • SDIO
  • SPI x6
  • UART x4
  • USB OTG
Gross weight1.917 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F427IIT6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 11.81 GBPGross price for quantities from 1 pcs - 11.81 GBP
Net price for quantities from 5 pcs - 10.43 GBPGross price for quantities from 5 pcs - 10.43 GBP
Net price for quantities from 10 pcs - 9.71 GBPGross price for quantities from 10 pcs - 9.71 GBP
Net price for quantities from 25 pcs - 8.84 GBPGross price for quantities from 25 pcs - 8.84 GBP
Net price for quantities from 40 pcs - 8.55 GBPGross price for quantities from 40 pcs - 8.55 GBP
Net price for quantities from 50 pcs - 8.43 GBPGross price for quantities from 50 pcs - 8.43 GBP
Net price for quantities from 100 pcs - 8.14 GBPGross price for quantities from 100 pcs - 8.14 GBP