+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | STM32 ARM microcontroller | |
Clock frequency | 180MHz | |
Mounting | SMD | |
Number of inputs/outputs | 168 | |
Case | TFBGA216 | |
Kind of architecture | Cortex M4 | |
Memory | 256kB SRAM 512kB FLASH | |
Family | STM32F4 | |
Kind of core | 32-bit |