+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F429NIH6

IC: STM32 ARM microcontroller; 180MHz; TFBGA216; 1.7÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F429NIH6
TME Symbol:
STM32F429NIH6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
180MHz
Mounting
SMD
Number of inputs/outputs
168
Case
TFBGA216
Kind of architecture
Cortex M4
Memory
256kB SRAM 2MB FLASH
Family
STM32F4
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • CAN x2
  • Ethernet
  • I2C x3
  • SDIO
  • SPI x6
  • UART x4
  • USB OTG
Gross weight0.001 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F429NIH6
55 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.56 EURGross price for quantities from 1 pcs - 13.56 EUR
Net price for quantities from 10 pcs - 12.48 EURGross price for quantities from 10 pcs - 12.48 EUR
Net price for quantities from 25 pcs - 11.83 EURGross price for quantities from 25 pcs - 11.83 EUR
Net price for quantities from 50 pcs - 11.36 EURGross price for quantities from 50 pcs - 11.36 EUR
Net price for quantities from 100 pcs - 10.89 EURGross price for quantities from 100 pcs - 10.89 EUR
Net price for quantities from 160 pcs - 10.60 EURGross price for quantities from 160 pcs - 10.60 EUR
Net price for quantities from 320 pcs - 10.20 EURGross price for quantities from 320 pcs - 10.20 EUR
Net price for quantities from 640 pcs - 9.83 EURGross price for quantities from 640 pcs - 9.83 EUR
Packaging method by the manufacturer:Tray = 160 pcs