+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F437IIT6

IC: STM32 ARM microcontroller; 180MHz; LQFP176; 1.7÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F437IIT6
TME Symbol:
STM32F437IIT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
180MHz
Mounting
SMD
Number of inputs/outputs
140
Case
LQFP176
Kind of architecture
Cortex M4
Memory
256kB SRAM 2MB FLASH
Operating temperature
-40...85°C
Family
STM32F4
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • CAN x2
  • I2C x3
  • I2S x2
  • SAI
  • SDIO
  • SPI x6
  • USART x4
  • USB OTG
Gross weight1.903 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F437IIT6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.93 EURGross price for quantities from 1 pcs - 23.93 EUR
Packaging method by the manufacturer:
Tray = 40 pcs