+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F446RCT6

IC: STM32 ARM microcontroller; 180MHz; LQFP64; 1.7÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F446RCT6
TME Symbol:
STM32F446RCT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
180MHz
Mounting
SMD
Number of inputs/outputs
50
Case
LQFP64
Kind of architecture
Cortex M4
Memory
128kB SRAM 256kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
16
Number of 12bit D/A converters
2
Family
STM32F4
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • CAN
  • EBI
  • EMI
  • I2C
  • IrDA
  • LIN
  • SAI
  • SD
  • SPDIF
  • SPI
  • USART
  • USB
  • USB OTG
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
Gross weight0.8 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F446RCT6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.82 GBPGross price for quantities from 1 pcs - 5.82 GBP
Net price for quantities from 2 pcs - 5.23 GBPGross price for quantities from 2 pcs - 5.23 GBP
Net price for quantities from 10 pcs - 4.52 GBPGross price for quantities from 10 pcs - 4.52 GBP
Net price for quantities from 25 pcs - 4.24 GBPGross price for quantities from 25 pcs - 4.24 GBP
Net price for quantities from 50 pcs - 4.09 GBPGross price for quantities from 50 pcs - 4.09 GBP
Net price for quantities from 100 pcs - 3.95 GBPGross price for quantities from 100 pcs - 3.95 GBP
Net price for quantities from 250 pcs - 3.79 GBPGross price for quantities from 250 pcs - 3.79 GBP
Net price for quantities from 500 pcs - 3.69 GBPGross price for quantities from 500 pcs - 3.69 GBP