+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F730R8T6

IC: STM32 ARM microcontroller; 216MHz; LQFP64; 1.7÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F730R8T6
TME Symbol:
STM32F730R8T6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
216MHz
Mounting
SMD
Number of inputs/outputs
50
Case
LQFP64
Kind of architecture
Cortex M7
Memory
64kB FLASH 256kB SRAM
Operating temperature
-40...85°C
Number of 12bit A/D converters
16
Number of 12bit D/A converters
2
Number of 16bit timers
14
Family
STM32F7
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • CAN
  • I2C x3
  • QUAD SPI
  • SAI x 2
  • SDMMC
  • SPI x3
  • UART x2
  • USART x4
  • USB OTG
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • DSP
  • FPU
  • hardware encryption
  • PdR
  • PoR
  • PVD
  • PWM
  • RTC
  • TRNG
  • watchdog
Gross weight0.33 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F730R8T6
154 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.77 EURGross price for quantities from 1 pcs - 5.77 EUR
Net price for quantities from 3 pcs - 5.28 EURGross price for quantities from 3 pcs - 5.28 EUR
Net price for quantities from 10 pcs - 4.70 EURGross price for quantities from 10 pcs - 4.70 EUR
Net price for quantities from 25 pcs - 4.32 EURGross price for quantities from 25 pcs - 4.32 EUR
Net price for quantities from 50 pcs - 4.09 EURGross price for quantities from 50 pcs - 4.09 EUR
Net price for quantities from 100 pcs - 3.93 EURGross price for quantities from 100 pcs - 3.93 EUR
Net price for quantities from 160 pcs - 3.82 EURGross price for quantities from 160 pcs - 3.82 EUR
Net price for quantities from 320 pcs - 3.69 EURGross price for quantities from 320 pcs - 3.69 EUR
Packaging method by the manufacturer:Tray = 160 pcs