+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F746BET6

IC: STM32 ARM microcontroller; 216MHz; LQFP208; 1.7÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F746BET6
TME Symbol:
STM32F746BET6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
216MHz
Mounting
SMD
Number of inputs/outputs
168
Case
LQFP208
Kind of architecture
Cortex M7
Integrated circuit features
TRNG
Memory
320kB SRAM 512kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
24
Number of 12bit D/A converters
2
Number of 16bit timers
12
Number of 32bit timers
2
Family
STM32F7
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • CAN x2
  • DCMI
  • FMC
  • I2C x4
  • I2S x3
  • QSPI
  • SDIO
  • SPI x6
  • UART x4
  • USART x4
  • USB high-speed
  • USB OTG
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F746BET6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.30 EURGross price for quantities from 1 pcs - 16.30 EUR
Net price for quantities from 10 pcs - 13.19 EURGross price for quantities from 10 pcs - 13.19 EUR
Net price for quantities from 25 pcs - 12.01 EURGross price for quantities from 25 pcs - 12.01 EUR
Net price for quantities from 36 pcs - 11.54 EURGross price for quantities from 36 pcs - 11.54 EUR
Net price for quantities from 50 pcs - 11.12 EURGross price for quantities from 50 pcs - 11.12 EUR
Net price for quantities from 72 pcs - 10.81 EURGross price for quantities from 72 pcs - 10.81 EUR
Net price for quantities from 100 pcs - 10.68 EURGross price for quantities from 100 pcs - 10.68 EUR