+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32F746GDISCOVERY

Dev.kit: STM32; Comp: STM32F746ZGT6,LCD display; prototype board


Manufacturer: STMicroelectronics

Manufacturer part number:
32F746GDISCOVERY
TME Symbol:
STM32F746G-DISCO

Specification

Manufacturer
STMicroelectronics
Type of development kit
STM32
Components
LCD display, STM32F746ZGT6
Connection
Jack 3,5mm, pin strips, RJ45, USB B mini
Number of add-on connectors
1
Kit contents
prototype board
Gross weight183.77 g
Certificates

WATCH VIDEO

See other products in this category: STM development kits STMicroelectronics,
*
32F746GDISCOVERY
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 77.78 EURGross price for quantities from 1 pcs - 77.78 EUR