+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F765BGT6

IC: STM32 ARM microcontroller; 216MHz; LQFP208; 1.7÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F765BGT6
TME Symbol:
STM32F765BGT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
216MHz
Mounting
SMD
Number of inputs/outputs
168
Case
LQFP208
Kind of architecture
Cortex M7
Integrated circuit features
TRNG
Memory
512kB SRAM 1MB FLASH
Number of 12bit A/D converters
24
Number of 12bit D/A converters
2
Number of 16bit timers
12
Number of 32bit timers
2
Family
STM32F7
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • CAN x3
  • DCMI
  • I2C x4
  • I2S x3
  • QSPI
  • SDIO
  • SPI x6
  • UART x4
  • USART x4
  • USB high-speed
  • USB OTG
Gross weight3 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F765BGT6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.11 EURGross price for quantities from 1 pcs - 18.11 EUR
Net price for quantities from 5 pcs - 17.21 EURGross price for quantities from 5 pcs - 17.21 EUR
Net price for quantities from 25 pcs - 15.31 EURGross price for quantities from 25 pcs - 15.31 EUR
Net price for quantities from 36 pcs - 13.41 EURGross price for quantities from 36 pcs - 13.41 EUR
Net price for quantities from 72 pcs - 13.00 EURGross price for quantities from 72 pcs - 13.00 EUR
Net price for quantities from 144 pcs - 12.61 EURGross price for quantities from 144 pcs - 12.61 EUR