+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F777ZIT6

IC: STM32 ARM microcontroller; 216MHz; LQFP144; 1.7÷3.6VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F777ZIT6
TME Symbol:
STM32F777ZIT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
216MHz
Mounting
SMD
Case
LQFP144
Kind of architecture
Cortex M7
Memory
512kB SRAM 2MB FLASH
Operating temperature
-40...85°C
Ciphering
AES128, AES192, AES256, DES, HMAC, MD5, SHA
Family
STM32F7
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • ADC
  • CAN
  • DAC
  • DFSDM
  • Ethernet
  • FMC
  • GPIO
  • I2C
  • I2S
  • MIPI-DSI
  • SAI
  • SDMMC
  • SPDIF
  • SPI
  • UART
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • LCD controller
  • PoR
  • RTC
  • TRNG
  • watchdog
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F777ZIT6
0 in TME stock
No. of pieces (Multiplicity: 60)
Product for special order