+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32G030C6T6

IC: STM32 ARM microcontroller; 64MHz; LQFP48; 2÷3.6VDC; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32G030C6T6
TME Symbol:
STM32G030C6T6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
64MHz
Mounting
SMD
Number of inputs/outputs
44
Case
LQFP48
Kind of architecture
Cortex M0+
Memory
8kB SRAM 32kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
19
Number of 16bit timers
5
Number of 8bit timers
3
Family
STM32G0
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C
  • I2S
  • IrDA
  • LIN
  • SPI
  • USART
Integrated circuit features
  • DMA
  • PoR
  • PWM
Gross weight0.19 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32G030C6T6
120 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.19 EURGross price for quantities from 1 pcs - 1.19 EUR
Net price for quantities from 10 pcs - 1.05 EURGross price for quantities from 10 pcs - 1.05 EUR
Packaging method by the manufacturer:Tray = 250 pcs