+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32G030F6P6TR

IC: STM32 ARM microcontroller; 64MHz; TSSOP20; 2÷3.6VDC; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32G030F6P6TR
TME Symbol:
STM32G030F6P6TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
64MHz
Mounting
SMD
Number of inputs/outputs
17
Case
TSSOP20
Kind of architecture
Cortex M0+
Memory
8kB SRAM 32kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
16
Number of 16bit timers
5
Family
STM32G0
Kind of package
reel, tape
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C x2
  • SPI x2
  • USART x2
Integrated circuit features
  • 12bit ADC
  • CRC
  • DMA
  • PdR
  • PoR
  • RTC
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32G030F6P6TR
0 in TME stock
Net price for quantities from 2500 pcs - 0.49 GBPGross price for quantities from 2500 pcs - 0.49 GBP
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.