+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32G031F8P6

IC: STM32 ARM microcontroller; 64MHz; TSSOP20; 1.7÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32G031F8P6
TME Symbol:
STM32G031F8P6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
64MHz
Mounting
SMD
Number of inputs/outputs
18
Case
TSSOP20
Kind of architecture
Cortex M0+
Memory
8kB SRAM 64kB FLASH
Operating temperature
-40...85°C
Family
STM32G0
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • GPIO
  • I2C
  • SPI
  • USART
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32G031F8P6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.90 EURGross price for quantities from 1 pcs - 1.90 EUR
Net price for quantities from 10 pcs - 1.43 EURGross price for quantities from 10 pcs - 1.43 EUR
Net price for quantities from 25 pcs - 1.35 EURGross price for quantities from 25 pcs - 1.35 EUR
Net price for quantities from 50 pcs - 1.28 EURGross price for quantities from 50 pcs - 1.28 EUR
Net price for quantities from 74 pcs - 1.25 EURGross price for quantities from 74 pcs - 1.25 EUR
Net price for quantities from 100 pcs - 1.22 EURGross price for quantities from 100 pcs - 1.22 EUR
Net price for quantities from 250 pcs - 1.15 EURGross price for quantities from 250 pcs - 1.15 EUR
Net price for quantities from 500 pcs - 1.08 EURGross price for quantities from 500 pcs - 1.08 EUR
Net price for quantities from 1000 pcs - 1.05 EURGross price for quantities from 1000 pcs - 1.05 EUR