+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32G031J6M6

IC: STM32 ARM microcontroller; 64MHz; SO8; 1.7÷3.6VDC; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32G031J6M6
TME Symbol:
STM32G031J6M6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
64MHz
Mounting
SMD
Number of inputs/outputs
6
Case
SO8
Kind of architecture
Cortex M0+
Memory
8kB SRAM 32kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
6
Number of 16bit timers
7
Number of PWM channels
1
Number of 32bit timers
1
Family
STM32G0
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • ADC
  • I2C
  • SPI x2
  • USART x2
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
Gross weight0.076 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32G031J6M6
130 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 1.26 EURGross price for quantities from 1 pcs - 1.26 EUR
Net price for quantities from 5 pcs - 1.21 EURGross price for quantities from 5 pcs - 1.21 EUR
Net price for quantities from 20 pcs - 1.16 EURGross price for quantities from 20 pcs - 1.16 EUR
Net price for quantities from 40 pcs - 1.13 EURGross price for quantities from 40 pcs - 1.13 EUR
Net price for quantities from 100 pcs - 1.07 EURGross price for quantities from 100 pcs - 1.07 EUR
Net price for quantities from 200 pcs - 1.02 EURGross price for quantities from 200 pcs - 1.02 EUR
Net price for quantities from 500 pcs - 0.98 EURGross price for quantities from 500 pcs - 0.98 EUR
Packaging method by the manufacturer:Tube = 100 pcsCardboard = 2 000 pcs