+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32G071CBU6

IC: STM32 ARM microcontroller; 64MHz; UFQFPN48; 1.71÷3.6VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32G071CBU6
TME Symbol:
STM32G071CBU6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
64MHz
Mounting
SMD
Number of inputs/outputs
44
Case
UFQFPN48
Kind of architecture
Cortex M0+
Memory
36kB SRAM 128kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
17
Number of 12bit D/A converters
2
Number of 16bit timers
10
Number of 8bit timers
3
Number of 32bit timers
1
Family
STM32G0
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • HDMI CEC
  • I2C
  • I2S
  • IrDA
  • LIN
  • SPI
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32G071CBU6
0 in TME stock
No. of pieces (Multiplicity: 1 560)
Product for special order