+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32G071GBU6

IC: STM32 ARM microcontroller; 64MHz; UFQFPN28; 1.7÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32G071GBU6
TME Symbol:
STM32G071GB

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
64MHz
Mounting
SMD
Number of inputs/outputs
26
Case
UFQFPN28
Kind of architecture
Cortex M0+
Memory
36kB SRAM 128kB FLASH
Family
STM32G0
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • I2C x2
  • I2S
  • SPI x2
  • USART x4
Gross weight0.016 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32G071GBU6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.47 EURGross price for quantities from 1 pcs - 2.47 EUR
Net price for quantities from 10 pcs - 1.97 EURGross price for quantities from 10 pcs - 1.97 EUR
Net price for quantities from 25 pcs - 1.81 EURGross price for quantities from 25 pcs - 1.81 EUR
Net price for quantities from 50 pcs - 1.75 EURGross price for quantities from 50 pcs - 1.75 EUR
Net price for quantities from 100 pcs - 1.68 EURGross price for quantities from 100 pcs - 1.68 EUR
Net price for quantities from 250 pcs - 1.62 EURGross price for quantities from 250 pcs - 1.62 EUR