+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32G071RBT6

IC: STM32 ARM microcontroller; 64MHz; LQFP64; 1.7÷3.6VDC; STM32G0


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32G071RBT6
TME Symbol:
STM32G071RBT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
64MHz
Mounting
SMD
Number of inputs/outputs
60
Case
LQFP64
Kind of architecture
Cortex M0+
Memory
36kB SRAM 128kB FLASH
Family
STM32G0
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • I2C x2
  • I2S
  • SPI x2
  • USART x4
Gross weight0.349 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32G071RBT6
290 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.55 EURGross price for quantities from 1 pcs - 3.55 EUR
Net price for quantities from 10 pcs - 3.33 EURGross price for quantities from 10 pcs - 3.33 EUR
Packaging method by the manufacturer:Tray = 160 pcs