+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32G474E-EVAL1

Dev.kit: STM32; Add-on connectors: 5; Architecture: Cortex M4F


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32G474E-EVAL1
TME Symbol:
STM32G474E-EVAL1

Specification

Manufacturer
STMicroelectronics
Type of development kit
STM32
Components
IS61WV51216BLL, MCP25625, MT25QL512ABB8ESF, ST3241, ST8024, ST-LINK/V2, STLINK-V3E, STM32G474QET6U, STTS751, WM8994
Connection
Jack 3,5mm x2, JTAG, LCD, microSD, pin header x2, power supply, RS232/RS485, RTC battery, USB C socket, USB micro
Number of add-on connectors
5
Kind of architecture
Cortex M4F
Application
motors
Interface
  • CAN
  • I2C
  • IrDA
  • LIN
  • QSPI
  • SPI
  • UART
  • USART
Kit contents
  • base board
  • TFT display
Gross weight25 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STM32G474E-EVAL1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 387.00 USDGross price for quantities from 1 pcs - 387.00 USD
Net price for quantities from 3 pcs - 375.00 USDGross price for quantities from 3 pcs - 375.00 USD