+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32H503CBT6

IC: STM32 ARM microcontroller; 250MHz; LQFP48; 1.71÷3.6VDC; Cmp: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32H503CBT6
TME Symbol:
STM32H503CBT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
250MHz
Mounting
SMD
Number of inputs/outputs
35
Case
LQFP48
Kind of architecture
Cortex M33
Memory
32kB SRAM 128kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
1
Number of comparators
1
Number of 12bit D/A converters
1
Family
STM32H5
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN FD
  • GPIO
  • I2C
  • I2S
  • LPUART
  • SPI
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • operational amplifier
  • PdR
  • PoR
  • PVD
  • watchdog
Gross weight0.185 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32H503CBT6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.77 EURGross price for quantities from 1 pcs - 2.77 EUR
Net price for quantities from 10 pcs - 2.32 EURGross price for quantities from 10 pcs - 2.32 EUR
Net price for quantities from 25 pcs - 2.15 EURGross price for quantities from 25 pcs - 2.15 EUR
Net price for quantities from 40 pcs - 2.08 EURGross price for quantities from 40 pcs - 2.08 EUR
Net price for quantities from 50 pcs - 2.05 EURGross price for quantities from 50 pcs - 2.05 EUR
Net price for quantities from 100 pcs - 1.99 EURGross price for quantities from 100 pcs - 1.99 EUR
Net price for quantities from 250 pcs - 1.90 EURGross price for quantities from 250 pcs - 1.90 EUR
Packaging method by the manufacturer:
Tray = 250 pcs