+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32H503KBU6

IC: STM32 ARM microcontroller; 250MHz; UFQFPN32; 1.71÷3.6VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32H503KBU6
TME Symbol:
STM32H503KBU6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
250MHz
Mounting
SMD
Number of inputs/outputs
24
Case
UFQFPN32
Kind of architecture
Cortex M33
Memory
32kB SRAM 128kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
10
Number of 12bit D/A converters
2
Number of 16bit timers
6
Number of 32bit timers
1
Family
STM32H5
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN FD
  • I2C x2
  • I3C
  • LPUART
  • SPI x3
  • USART x3
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • DSP
  • FPU
  • MPU
  • PdR
  • PoR
  • PVD
  • PWM
  • RTC
  • TRNG
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32H503KBU6
0 in TME stock
Net price for quantities from 490 pcs - 1.54 EURGross price for quantities from 490 pcs - 1.54 EUR
No. of pieces (Multiplicity: 490)