+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32H563VIT6

IC: STM32 ARM microcontroller; 250MHz; LQFP100; 1.71÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32H563VIT6
TME Symbol:
STM32H563VIT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
250MHz
Mounting
SMD
Number of inputs/outputs
80
Case
LQFP100
Kind of architecture
Cortex M33
Memory
640kB SRAM 2MB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
2
Number of 12bit D/A converters
1
Family
STM32H5
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN FD
  • DCMI
  • Ethernet
  • GPIO
  • HDMI CEC
  • I2C
  • I2S
  • LPUART
  • SAI
  • SDMMC
  • SPI
  • UART
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PdR
  • PoR
  • PVD
  • watchdog
Gross weight0.665 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32H563VIT6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 7.94 EURGross price for quantities from 1 pcs - 7.94 EUR
Net price for quantities from 5 pcs - 7.14 EURGross price for quantities from 5 pcs - 7.14 EUR
Net price for quantities from 10 pcs - 6.52 EURGross price for quantities from 10 pcs - 6.52 EUR
Net price for quantities from 25 pcs - 5.44 EURGross price for quantities from 25 pcs - 5.44 EUR
Net price for quantities from 30 pcs - 5.21 EURGross price for quantities from 30 pcs - 5.21 EUR
Net price for quantities from 50 pcs - 5.00 EURGross price for quantities from 50 pcs - 5.00 EUR
Packaging method by the manufacturer:Tray = 90 pcs