+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32H723VET6

IC: STM32 ARM microcontroller; 550MHz; LQFP100; 1.71÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32H723VET6
TME Symbol:
STM32H723VET6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
550MHz
Mounting
SMD
Number of inputs/outputs
80
Case
LQFP100
Kind of architecture
Cortex M7
Memory
512kB FLASH 564kB SRAM
Operating temperature
-40...85°C
Number of comparators
2
Family
STM32H7
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN FD
  • Ethernet
  • GPIO
  • HDMI CEC
  • I2C
  • I2S
  • LPUART
  • MDIO
  • PDM
  • SAI
  • SDMMC
  • SPI
  • UART
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • LCD controller
  • operational amplifier x2
  • PdR
  • PoR
  • PVD
  • watchdog
Gross weight0.67 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32H723VET6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.52 EURGross price for quantities from 1 pcs - 10.52 EUR
Net price for quantities from 10 pcs - 8.98 EURGross price for quantities from 10 pcs - 8.98 EUR
Net price for quantities from 25 pcs - 8.60 EURGross price for quantities from 25 pcs - 8.60 EUR
Packaging method by the manufacturer:Tray = 90 pcs