+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32H725ZGT3

IC: STM32 ARM microcontroller; 550MHz; LQFP144; 1.62÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32H725ZGT3
TME Symbol:
STM32H725ZGT3

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
550MHz
Mounting
SMD
Number of inputs/outputs
97
Case
LQFP144
Kind of architecture
Cortex M7
Memory
564kB SRAM 1MB FLASH
Operating temperature
-40...125°C
Number of 12bit A/D converters
1
Number of comparators
2
Family
STM32H7
Kind of core
32-bit
Supply voltage
  • 1.62...3.6V DC
Interface
  • CAN FD
  • Ethernet
  • GPIO
  • HDMI CEC
  • I2C
  • I2S
  • LPUART
  • MDIO
  • PDM
  • SAI
  • SDMMC
  • SPDIF
  • SPI
  • UART
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • LCD controller
  • operational amplifier
  • PdR
  • PoR
  • PVD
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32H725ZGT3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.30 EURGross price for quantities from 1 pcs - 15.30 EUR
Net price for quantities from 5 pcs - 14.51 EURGross price for quantities from 5 pcs - 14.51 EUR
Net price for quantities from 30 pcs - 14.20 EURGross price for quantities from 30 pcs - 14.20 EUR
Net price for quantities from 120 pcs - 13.00 EURGross price for quantities from 120 pcs - 13.00 EUR
Net price for quantities from 240 pcs - 10.91 EURGross price for quantities from 240 pcs - 10.91 EUR
Net price for quantities from 480 pcs - 10.51 EURGross price for quantities from 480 pcs - 10.51 EUR