+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32H733VGT6

IC: STM32 ARM microcontroller; LQFP100; 1.71÷3.6VDC; A/D 12bit: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32H733VGT6
TME Symbol:
STM32H733VGT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Mounting
SMD
Number of inputs/outputs
80
Case
LQFP100
Kind of architecture
Cortex M7
Memory
128kB SRAM 1MB FLASH
Number of 12bit A/D converters
1
Number of 12bit D/A converters
2
Number of 16bit timers
10
Number of 32bit timers
4
Family
STM32H7
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN-FD
  • Ethernet
  • GPIO
  • HDMI CEC
  • I2C
  • I2S
  • MDIO
  • PDM
  • SAI
  • SDMMC
  • SPDIF
  • SPI
  • UART
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • LCD controller
  • PWM
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32H733VGT6
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
Net price for quantities from 90 pcs - 7.92 EURGross price for quantities from 90 pcs - 7.92 EUR
Net price for quantities from 180 pcs - 7.65 EURGross price for quantities from 180 pcs - 7.65 EUR
Net price for quantities from 540 pcs - 7.28 EURGross price for quantities from 540 pcs - 7.28 EUR