+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32H735RGV6

IC: STM32 ARM microcontroller; VFQFPN68; 1.71÷3.6VDC; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32H735RGV6
TME Symbol:
STM32H735RGV6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Mounting
SMD
Number of inputs/outputs
46
Case
VFQFPN68
Kind of architecture
Cortex M7
Memory
128kB SRAM 1MB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
1
Number of 12bit D/A converters
2
Number of 16bit timers
10
Number of 32bit timers
4
Family
STM32H7
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN-FD
  • Ethernet
  • GPIO
  • HDMI CEC
  • I2C
  • I2S
  • MDIO
  • PDM
  • SAI
  • SDMMC
  • SPI
  • UART
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • LCD controller
  • PWM
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32H735RGV6
0 in TME stock
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.
Net price for quantities from 260 pcs - 7.29 EURGross price for quantities from 260 pcs - 7.29 EUR