+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32H750B-DK

Dev.kit: STM32; Comp: STLINK-V3E,STM32H750XBH6,LCD display


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32H750B-DK
TME Symbol:
STM32H750B-DK

Specification

Manufacturer
STMicroelectronics
Type of development kit
STM32
Components
LCD display, STLINK-V3E, STM32H750XBH6
Connection
Jack 3,5mm x2, pin strips, RJ45, STMod+ socket, USB micro AB
Number of add-on connectors
4
Kind of architecture
Cortex M7
Application
for devices with displays
Programmers and development kits features
integrated programmer/debugger
Interface
  • CAN
  • EBI
  • EMI
  • Ethernet
  • I2C
  • IrDA
  • LIN
  • MDIO
  • MMC
  • QSPI
  • SAI
  • SD
  • SDIO
  • SPDIF
  • SPI
  • UART
  • USART
  • USB OTG
Kit contents
  • base board
  • TFT display
Gross weight216.6 g
Certificates

WATCH VIDEO

See other products in this category: STM development kits STMicroelectronics,
*
STM32H750B-DK
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 180.26 USDGross price for quantities from 1 pcs - 180.26 USD
Net price for quantities from 3 pcs - 165.88 USDGross price for quantities from 3 pcs - 165.88 USD