+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32H753I-EVAL2

Dev.kit: STM32; Comp: ST-LINK/V2,STM32H753XIH6,LCD display


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32H753I-EVAL2
TME Symbol:
STM32H753I-EVAL2

Specification

Manufacturer
STMicroelectronics
Type of development kit
STM32
Components
LCD display, ST-LINK/V2, STM32H753XIH6
Number of add-on connectors
6
Kind of architecture
Cortex M7
Application
for devices with displays
Interface
  • CAN
  • EBI
  • EMI
  • Ethernet
  • I2C
  • IrDA
  • LIN
  • MCI
  • MDIO
  • QSPI
  • SAI
  • SD
  • SDIO
  • SPDIF
  • SPI
  • UART
  • USART
  • USB OTG
Kit contents
  • base board
  • programmer
  • prototype board
  • TFT display
Gross weight25 g
Certificates
See other products in this category: STM development kits STMicroelectronics,
*
STM32H753I-EVAL2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 628.18 USDGross price for quantities from 1 pcs - 628.18 USD
Net price for quantities from 3 pcs - 610.73 USDGross price for quantities from 3 pcs - 610.73 USD