+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32H7B0IBT6

IC: STM32 ARM microcontroller; 280MHz; LQFP176; 1.62÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32H7B0IBT6
TME Symbol:
STM32H7B0IBT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
280MHz
Mounting
SMD
Number of inputs/outputs
138
Case
LQFP176
Kind of architecture
Cortex M7
Memory
128kB FLASH 1.4MB SRAM
Operating temperature
-40...85°C
Number of comparators
2
Family
STM32H7
Kind of core
32-bit
Supply voltage
  • 1.62...3.6V DC
Interface
  • CAN FD
  • GPIO
  • HDMI CEC
  • I2C
  • I2S
  • LPUART
  • MDIO
  • PDM
  • SAI
  • SDMMC
  • SPDIF
  • SPI
  • UART
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • LCD controller
  • operational amplifier
  • PdR
  • PoR
  • PVD
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32H7B0IBT6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.90 EURGross price for quantities from 1 pcs - 11.90 EUR
Net price for quantities from 5 pcs - 11.20 EURGross price for quantities from 5 pcs - 11.20 EUR
Net price for quantities from 25 pcs - 10.90 EURGross price for quantities from 25 pcs - 10.90 EUR
Net price for quantities from 80 pcs - 10.10 EURGross price for quantities from 80 pcs - 10.10 EUR
Net price for quantities from 240 pcs - 9.65 EURGross price for quantities from 240 pcs - 9.65 EUR
Net price for quantities from 480 pcs - 9.29 EURGross price for quantities from 480 pcs - 9.29 EUR