+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32H7R3A8I6

IC: STM32 ARM microcontroller; 600MHz; 1.71÷3.6VDC; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32H7R3A8I6
TME Symbol:
STM32H7R3A8I6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
600MHz
Mounting
SMD
Number of inputs/outputs
116
Kind of architecture
Cortex M7
Memory
64kB FLASH 620kB RAM
Operating temperature
-40...85°C
Number of 12bit A/D converters
16
Family
STM32H7
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN FD
  • Ethernet
  • HDMI CEC
  • I2C
  • I3C
  • IrDA
  • LIN
  • LPUART
  • parallel
  • SAI
  • SDMMC
  • SPDIF
  • SPI
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • LCD controller
  • PoR
  • PVD
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32H7R3A8I6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.66 EURGross price for quantities from 1 pcs - 5.66 EUR
Net price for quantities from 10 pcs - 5.31 EURGross price for quantities from 10 pcs - 5.31 EUR