+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32H7R7L8H6H

IC: STM32 ARM microcontroller; 600MHz; TFBGA225; 1.71÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32H7R7L8H6H
TME Symbol:
STM32H7R7L8H6H

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
600MHz
Mounting
SMD
Number of inputs/outputs
150
Case
TFBGA225
Kind of architecture
Cortex M7
Memory
64kB FLASH 620kB RAM
Operating temperature
-40...85°C
Number of 12bit A/D converters
20
Family
STM32H7
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN FD
  • Ethernet
  • HDMI CEC
  • I2C
  • I3C
  • IrDA
  • LIN
  • LPUART
  • parallel
  • SAI
  • SDMMC
  • SPDIF
  • SPI
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • LCD controller
  • PoR
  • PVD
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32H7R7L8H6H
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.28 EURGross price for quantities from 1 pcs - 9.28 EUR
Net price for quantities from 5 pcs - 8.49 EURGross price for quantities from 5 pcs - 8.49 EUR
Net price for quantities from 10 pcs - 8.10 EURGross price for quantities from 10 pcs - 8.10 EUR
Net price for quantities from 25 pcs - 7.77 EURGross price for quantities from 25 pcs - 7.77 EUR