+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32L010F4P6

IC: STM32 ARM microcontroller; 32MHz; TSSOP20; 1.8÷3.6VDC; Cmp: 2


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L010F4P6
TME Symbol:
STM32L010F4P6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
32MHz
Mounting
SMD
Number of inputs/outputs
16
Case
TSSOP20
Kind of architecture
Cortex M0+
Memory
2kB SRAM 16kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
7
Number of comparators
2
Family
STM32L0
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • I2C
  • IrDA
  • SPI
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
Gross weight0.068 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L010F4P6
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.18 USDGross price for quantities from 10 pcs - 1.18 USD
Net price for quantities from 25 pcs - 1.11 USDGross price for quantities from 25 pcs - 1.11 USD
Net price for quantities from 50 pcs - 1.05 USDGross price for quantities from 50 pcs - 1.05 USD
Net price for quantities from 74 pcs - 1.03 USDGross price for quantities from 74 pcs - 1.03 USD
Net price for quantities from 148 pcs - 0.97 USDGross price for quantities from 148 pcs - 0.97 USD
Net price for quantities from 518 pcs - 0.86 USDGross price for quantities from 518 pcs - 0.86 USD
Net price for quantities from 1110 pcs - 0.78 USDGross price for quantities from 1110 pcs - 0.78 USD
Net price for quantities from 2960 pcs - 0.74 USDGross price for quantities from 2960 pcs - 0.74 USD
Packaging method by the manufacturer:
Tube = 74 pcs