+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32L010K8T6

IC: STM32 ARM microcontroller; 32MHz; LQFP32; 1.8÷3.6VDC; Cmp: 2


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L010K8T6
TME Symbol:
STM32L010K8T6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
32MHz
Mounting
SMD
Number of inputs/outputs
32
Case
LQFP32
Kind of architecture
Cortex M0+
Memory
8kB SRAM 64kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
1
Number of comparators
2
Family
STM32L0
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • ADC
  • I2C
  • SPI
  • USART
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
Gross weight0.18 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L010K8T6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.72 GBPGross price for quantities from 1 pcs - 1.72 GBP
Net price for quantities from 10 pcs - 1.32 GBPGross price for quantities from 10 pcs - 1.32 GBP
Net price for quantities from 25 pcs - 1.24 GBPGross price for quantities from 25 pcs - 1.24 GBP
Net price for quantities from 50 pcs - 1.18 GBPGross price for quantities from 50 pcs - 1.18 GBP
Net price for quantities from 100 pcs - 1.11 GBPGross price for quantities from 100 pcs - 1.11 GBP
Net price for quantities from 250 pcs - 1.03 GBPGross price for quantities from 250 pcs - 1.03 GBP
Net price for quantities from 500 pcs - 1.00 GBPGross price for quantities from 500 pcs - 1.00 GBP
Packaging method by the manufacturer:Tray = 250 pcs