+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

STM32L021F4U6TR

IC: STM32 ARM microcontroller; 32MHz; UFQFPN20; 1.65÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L021F4U6TR
TME Symbol:
STM32L021F4U6TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
32MHz
Mounting
SMD
Number of inputs/outputs
16
Case
UFQFPN20
Kind of architecture
Cortex M0+
Memory
2kB SRAM 16kB FLASH
Family
STM32L0
Kind of core
32-bit
Supply voltage
  • 1.65...3.6V DC
Interface
  • I2C
  • IrDA
  • SPI
  • USART
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L021F4U6TR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.82 EURGross price for quantities from 3000 pcs - 0.82 EUR