+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | STM32 ARM microcontroller | |
Clock frequency | 32MHz | |
Mounting | SMD | |
Number of inputs/outputs | 15 | |
Case | TSSOP20 | |
Kind of architecture | Cortex M0+ | |
Memory | 1kB EEPROM 8kB SRAM 16kB FLASH | |
Operating temperature | -40...125°C | |
Number of 12bit A/D converters | 10 | |
Number of 16bit timers | 4 | |
Family | STM32L0 | |
Kind of package | in-tray | |
Kind of core | 32-bit |