+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32L031K6T6

IC: STM32 ARM microcontroller; 32MHz; LQFP32; 1.65÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L031K6T6
TME Symbol:
STM32L031K6T6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
32MHz
Mounting
SMD
Number of inputs/outputs
27
Case
LQFP32
Kind of architecture
Cortex M0+
Memory
8kB SRAM 32kB FLASH
Operating temperature
-40...85°C
Family
STM32L0
Kind of core
32-bit
Supply voltage
  • 1.65...3.6V DC
Interface
  • I2C
  • SPI x2
  • USART
Gross weight0.179 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L031K6T6
295 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.44 EURGross price for quantities from 1 pcs - 2.44 EUR
Net price for quantities from 10 pcs - 2.32 EURGross price for quantities from 10 pcs - 2.32 EUR
Packaging method by the manufacturer:Tray = 250 pcs