+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: STMicroelectronics
Manufacturer | STMicroelectronics | |
Type of integrated circuit | STM32 ARM microcontroller | |
Clock frequency | 32MHz | |
Mounting | SMD | |
Number of inputs/outputs | 29 | |
Case | WLCSP36 | |
Kind of architecture | Cortex M0+ | |
Memory | 2kB EEPROM 8kB SRAM 64kB FLASH | |
Operating temperature | -40...85°C | |
Number of 12bit A/D converters | 10 | |
Number of 16bit timers | 5 | |
Family | STM32L0 | |
Kind of package | reel, tape | |
Kind of core | 32-bit |