+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32L052R8T6

IC: STM32 ARM microcontroller; 32MHz; LQFP64; 1.8÷3.6VDC; STM32L0


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L052R8T6
TME Symbol:
STM32L052R8T6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
32MHz
Number of inputs/outputs
51
Case
LQFP64
Kind of architecture
Cortex M0+
Memory
8kB SRAM 64kB FLASH
Number of 16bit timers
5
Family
STM32L0
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • I2C x2
  • I2S
  • SPI x4
  • USART x2
Gross weight0.359 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L052R8T6
137 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.81 EURGross price for quantities from 1 pcs - 2.81 EUR
Net price for quantities from 160 pcs - 2.52 EURGross price for quantities from 160 pcs - 2.52 EUR
Packaging method by the manufacturer:Tray = 160 pcs