+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32L071RBT6TR

IC: STM32 ARM microcontroller; 32MHz; LQFP64; 1.65÷3.6VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L071RBT6TR
TME Symbol:
STM32L071RBT6TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
32MHz
Mounting
SMD
Number of inputs/outputs
51
Case
LQFP64
Kind of architecture
Cortex M0+
Memory
20kB SRAM 128kB FLASH
Operating temperature
-40...85°C
Family
STM32L0
Kind of core
32-bit
Supply voltage
  • 1.65...3.6V DC
Interface
  • I2C x3
  • I2S
  • SPI x6
  • USART x4
Gross weight4 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L071RBT6TR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order