+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | STMicroelectronics | |
Type of integrated circuit | STM32 ARM microcontroller | |
Clock frequency | 32MHz | |
Mounting | SMD | |
Number of inputs/outputs | 84 | |
Case | LQFP100 | |
Kind of architecture | Cortex M0+ | |
Memory | 20kB SRAM 192kB FLASH | |
Operating temperature | -40...85°C | |
Family | STM32L0 | |
Kind of core | 32-bit |