+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32L082KBU6

IC: STM32 ARM microcontroller; 32MHz; UFQFPN32; 1.8÷3.6VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L082KBU6
TME Symbol:
STM32L082KBU6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
32MHz
Mounting
SMD
Number of inputs/outputs
23
Case
UFQFPN32
Kind of architecture
Cortex M0+
Memory
6kB EEPROM 20kB SRAM 128kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
10
Number of 12bit D/A converters
2
Number of 16bit timers
7
Family
STM32L0
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • I2C x2
  • LPUART
  • SPI x4
  • USART x3
  • USB
Integrated circuit features
  • AES
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • hardware encryption
  • PdR
  • PoR
  • PVD
  • RTC
  • TRNG
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L082KBU6
0 in TME stock
Net price for quantities from 1 pcs - 3.06 GBPGross price for quantities from 1 pcs - 3.06 GBP
Net price for quantities from 3 pcs - 2.82 GBPGross price for quantities from 3 pcs - 2.82 GBP
Net price for quantities from 10 pcs - 2.42 GBPGross price for quantities from 10 pcs - 2.42 GBP
Net price for quantities from 25 pcs - 2.32 GBPGross price for quantities from 25 pcs - 2.32 GBP
No. of pieces (Multiplicity: 1)