+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32L151CBT6A

IC: STM32 ARM microcontroller; 32MHz; LQFP48; 1.65÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L151CBT6A
TME Symbol:
STM32L151CBT6A

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
32MHz
Mounting
SMD
Number of inputs/outputs
37
Case
LQFP48
Kind of architecture
Cortex M3
Memory
32kB SRAM 128kB FLASH
Operating temperature
-40...85°C
Family
STM32L1
Kind of core
32-bit
Supply voltage
  • 1.65...3.6V DC
Interface
  • I2C x2
  • SPI x2
  • USART x3
  • USB
Gross weight0.19 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L151CBT6A
39 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.72 GBPGross price for quantities from 1 pcs - 2.72 GBP
Net price for quantities from 5 pcs - 2.60 GBPGross price for quantities from 5 pcs - 2.60 GBP
Net price for quantities from 25 pcs - 2.49 GBPGross price for quantities from 25 pcs - 2.49 GBP
Net price for quantities from 100 pcs - 2.37 GBPGross price for quantities from 100 pcs - 2.37 GBP
Packaging method by the manufacturer:Tray = 250 pcs