+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32L151QDH6TR

IC: STM32 ARM microcontroller; 32MHz; UFBGA132; 1.65÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L151QDH6TR
TME Symbol:
STM32L151QDH6TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
32MHz
Mounting
SMD
Number of inputs/outputs
109
Case
UFBGA132
Kind of architecture
Cortex M3
Memory
48kB SRAM 384kB FLASH
Operating temperature
-40...85°C
Family
STM32L1
Kind of core
32-bit
Supply voltage
  • 1.65...3.6V DC
Interface
  • I2C x2
  • I2S x2
  • SDIO
  • SPI x8
  • USART x5
  • USB
Gross weight4 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L151QDH6TR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Product for special order