+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32L152RET6

IC: STM32 ARM microcontroller; 32MHz; LQFP64; 1.65÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L152RET6
TME Symbol:
STM32L152RET6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
32MHz
Mounting
SMD
Number of inputs/outputs
51
Case
LQFP64
Kind of architecture
Cortex M3
Memory
80kB SRAM 512kB FLASH
Operating temperature
-40...85°C
Family
STM32L1
Kind of core
32-bit
Supply voltage
  • 1.65...3.6V DC
Interface
  • I2C x2
  • I2S x2
  • SPI x8
  • USART x5
  • USB
Gross weight0.353 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L152RET6
109 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.63 USDGross price for quantities from 1 pcs - 8.63 USD
Net price for quantities from 160 pcs - 8.03 USDGross price for quantities from 160 pcs - 8.03 USD
Packaging method by the manufacturer:Tray = 160 pcs