+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32L412CBU6P

IC: STM32 ARM microcontroller; 80MHz; QFN48; 1.71÷3.6VDC; Cmp: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L412CBU6P
TME Symbol:
STM32L412CBU6P

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
80MHz
Mounting
SMD
Number of inputs/outputs
38
Case
QFN48
Kind of architecture
Cortex M4
Memory
40kB SRAM 128kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
2
Number of comparators
1
Family
STM32L4
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • GPIO
  • I2C
  • LPUART
  • QSPI
  • SPI
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • operational amplifier
  • TRNG
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L412CBU6P
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.52 EURGross price for quantities from 1 pcs - 4.52 EUR
Net price for quantities from 5 pcs - 4.07 EURGross price for quantities from 5 pcs - 4.07 EUR
Net price for quantities from 25 pcs - 3.34 EURGross price for quantities from 25 pcs - 3.34 EUR
Net price for quantities from 100 pcs - 3.17 EURGross price for quantities from 100 pcs - 3.17 EUR
Net price for quantities from 260 pcs - 3.02 EURGross price for quantities from 260 pcs - 3.02 EUR
Net price for quantities from 520 pcs - 2.88 EURGross price for quantities from 520 pcs - 2.88 EUR
Net price for quantities from 1040 pcs - 2.77 EURGross price for quantities from 1040 pcs - 2.77 EUR