+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: STMicroelectronics
Manufacturer | STMicroelectronics | |
Type of integrated circuit | STM32 ARM microcontroller | |
Clock frequency | 80MHz | |
Mounting | SMD | |
Number of inputs/outputs | 30 | |
Case | WLCSP36 | |
Kind of architecture | Cortex M4 | |
Memory | 40kB SRAM 128kB FLASH | |
Operating temperature | -40...85°C | |
Number of 12bit A/D converters | 2 | |
Number of comparators | 1 | |
Family | STM32L4 | |
Kind of core | 32-bit |