+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer: STMicroelectronics
Manufacturer | STMicroelectronics | |
Type of integrated circuit | STM32 ARM microcontroller | |
Clock frequency | 80MHz | |
Mounting | SMD | |
Number of inputs/outputs | 39 | |
Case | WLCSP64 | |
Kind of architecture | Cortex M4 | |
Memory | 64kB SRAM 256kB FLASH | |
Operating temperature | -40...125°C | |
Number of 12bit A/D converters | 1 | |
Number of comparators | 2 | |
Number of 12bit D/A converters | 2 | |
Family | STM32L4 | |
Kind of core | 32-bit |