+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32L471ZGT6

IC: STM32 ARM microcontroller; 80MHz; LQFP144; 1.71÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32L471ZGT6
TME Symbol:
STM32L471ZGT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
80MHz
Mounting
SMD
Number of inputs/outputs
114
Case
LQFP144
Kind of architecture
Cortex M4
Memory
128kB SRAM 1MB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
3
Number of 12bit D/A converters
2
Family
STM32L4
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN
  • I2C x3
  • SAI x 2
  • SDMMC
  • SPI x3
  • UART x2
  • USART x3
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PWM
Gross weight1.31 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32L471ZGT6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.59 USDGross price for quantities from 1 pcs - 9.59 USD
Net price for quantities from 25 pcs - 8.63 USDGross price for quantities from 25 pcs - 8.63 USD
Net price for quantities from 50 pcs - 8.43 USDGross price for quantities from 50 pcs - 8.43 USD